


ACASA1001E1001P1AT | |
|---|---|
DigiKey Part Number | ACASA-1.0K/1.0K-EATTR-ND - Tape & Reel (TR) ACASA-1.0K/1.0K-EATCT-ND - Cut Tape (CT) ACASA-1.0K/1.0K-EATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA1001E1001P1AT |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Customer Reference | |
Detailed Description | 1k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA1001E1001P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.25% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±7.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.19000 | $35.19 |
| 10 | $23.73500 | $237.35 |
| 25 | $20.64240 | $516.06 |
| 50 | $18.70400 | $935.20 |
| 100 | $17.05710 | $1,705.71 |
| 250 | $15.25252 | $3,813.13 |
| 500 | $14.12388 | $7,061.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.16517 | $13,165.17 |
| 2,000 | $12.35100 | $24,702.00 |
| 3,000 | $11.93282 | $35,798.46 |
| 5,000 | $11.45993 | $57,299.65 |
| 7,000 | $11.30456 | $79,131.92 |


