
AC10000002208JAB00 | |
---|---|
DigiKey Part Number | 749-AC10000002208JAB00CT-ND - Cut Tape (CT) 749-AC10000002208JAB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC10000002208JAB00 |
Description | RES 2.2 OHM 10W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 1.732" L (8.00mm x 44.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.51000 | $21.51 |
10 | $14.35300 | $143.53 |
25 | $12.40840 | $310.21 |
50 | $11.18840 | $559.42 |
100 | $10.15130 | $1,015.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.01468 | $2,253.67 |
500 | $8.30330 | $4,151.65 |
750 | $7.93796 | $5,953.47 |
1,250 | $7.52462 | $9,405.77 |
1,750 | $7.27828 | $12,736.99 |
2,500 | $7.03762 | $17,594.05 |
3,000 | $6.92220 | $20,766.60 |
6,000 | $6.52609 | $39,156.54 |
6,250 | $6.50473 | $40,654.56 |