
AC10000001002JAB00 | |
|---|---|
DigiKey Part Number | 749-AC10000001002JAB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC10000001002JAB00 |
Description | RES 10K OHM 10W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 100/ +180ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 1.732" L (8.00mm x 44.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.37743 | $14,377.43 |

