


AC05000003601JAC00 | |
|---|---|
DigiKey Part Number | 749-AC05000003601JAC00CT-ND - Cut Tape (CT) 749-AC05000003601JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC05000003601JAC00 |
Description | RES 3.6K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.709" L (7.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.60200 | $66.02 |
| 25 | $5.65640 | $141.41 |
| 50 | $5.06440 | $253.22 |
| 100 | $4.55960 | $455.96 |
| 250 | $4.00616 | $1,001.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.65972 | $1,829.86 |
| 1,000 | $3.36539 | $3,365.39 |
| 1,500 | $3.21417 | $4,821.26 |
| 2,500 | $3.04307 | $7,607.68 |
| 3,500 | $2.94111 | $10,293.89 |
| 5,000 | $2.84150 | $14,207.50 |

