
6DFN20CA-M3/I | |
---|---|
DigiKey Part Number | 112-6DFN20CA-M3/ITR-ND - Tape & Reel (TR) 112-6DFN20CA-M3/ICT-ND - Cut Tape (CT) 112-6DFN20CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | 6DFN20CA-M3/I |
Description | TVS DIODE 17.1VWM 27.7V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.33000 | $23.30 |
100 | $1.68760 | $168.76 |
500 | $1.32304 | $661.52 |
1,000 | $1.05370 | $1,053.70 |
2,000 | $1.04547 | $2,090.94 |
5,000 | $0.92198 | $4,609.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.83094 | $11,633.16 |
28,000 | $0.74912 | $20,975.36 |
42,000 | $0.73413 | $30,833.46 |
70,000 | $0.69972 | $48,980.40 |