DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

3.0C24CA-M3/I

DigiKey Part Number
112-3.0C24CA-M3/ITR-ND - Tape & Reel (TR)
112-3.0C24CA-M3/ICT-ND - Cut Tape (CT)
112-3.0C24CA-M3/IDKR-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
3.0C24CA-M3/I
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
77.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.66000$7.66
10$4.97200$49.72
100$4.51110$451.11
500$4.11600$2,058.00
1,000$3.91843$3,918.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$3.23518$11,323.13
7,000$3.22283$22,559.81
10,500$3.20122$33,612.81
Manufacturers Standard Package