
VJ5301M433MXBSR | |
|---|---|
DigiKey Part Number | 720-1273-2-ND - Tape & Reel (TR) 720-1273-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ5301M433MXBSR |
Description | RF ANT 433MHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Vishay Vitramon | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Return Loss -3dB |
Part Status Obsolete | Gain -5.7dBi |
Frequency Group UHF (300MHz ~ 1GHz) | Termination Solder |
Frequency (Center/Band) 433MHz | Mounting Type Surface Mount |
Frequency Range 370MHz ~ 510MHz | Height (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0433AT62A0020001U | Johanson Technology Inc. | 19,704 | 712-0433AT62A0020001UCT-ND | $14.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.31000 | $32.31 |
| 10 | $24.40100 | $244.01 |
| 25 | $22.41200 | $560.30 |
| 100 | $20.22980 | $2,022.98 |

