
VJ2225Y105KXCAT | |
|---|---|
DigiKey Part Number | 720-1136-2-ND - Tape & Reel (TR) 720-1136-1-ND - Cut Tape (CT) 720-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y105KXCAT |
Description | CAP CER 1UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y105KXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.91000 | $36.91 |
| 10 | $26.39900 | $263.99 |
| 50 | $22.20300 | $1,110.15 |
| 100 | $20.90730 | $2,090.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.82142 | $8,910.71 |
| 1,000 | $17.23802 | $17,238.02 |

