
VJ2225Y104KXGAT | |
---|---|
DigiKey Part Number | 720-1135-2-ND - Tape & Reel (TR) 720-1135-1-ND - Cut Tape (CT) 720-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y104KXGAT |
Description | CAP CER 0.1UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y104KXGAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.250" W (5.59mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.26000 | $27.26 |
10 | $19.11500 | $191.15 |
50 | $15.88180 | $794.09 |
100 | $14.88080 | $1,488.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.20982 | $5,604.91 |
1,000 | $10.76421 | $10,764.21 |
1,500 | $10.72767 | $16,091.50 |