VJ2225A473KBAAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $23.65976
Datasheet
VJ2225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2225A473KBAAT4X

DigiKey Part Number
720-1091-2-ND - Tape & Reel (TR)
720-1091-1-ND - Cut Tape (CT)
720-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2225A473KBAAT4X
Description
CAP CER 0.047UF 50V C0G/NP0 2225
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2225A473KBAAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.226" L x 0.250" W (5.74mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.29000$44.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$23.65976$23,659.76