
VJ2220Y224KXCAT | |
---|---|
DigiKey Part Number | 720-1153-2-ND - Tape & Reel (TR) 720-1153-1-ND - Cut Tape (CT) 720-1153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y224KXCAT |
Description | CAP CER 0.22UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2220Y224KXCAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.89000 | $15.89 |
10 | $10.72600 | $107.26 |
50 | $8.66000 | $433.00 |
100 | $8.02370 | $802.37 |
500 | $6.94650 | $3,473.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.61318 | $6,613.18 |
2,000 | $6.33872 | $12,677.44 |
3,000 | $6.20125 | $18,603.75 |
5,000 | $6.04881 | $30,244.05 |
7,000 | $5.95972 | $41,718.04 |
10,000 | $5.87399 | $58,739.90 |
12,000 | $5.83333 | $69,999.96 |