VJ Series 2220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2220Y103KBEAT4X

DigiKey Part Number
720-1095-2-ND - Tape & Reel (TR)
720-1095-1-ND - Cut Tape (CT)
720-1095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2220Y103KBEAT4X
Description
CAP CER 10000PF 500V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2220Y103KBEAT4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.226" L x 0.200" W (5.74mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.51000$24.51
10$15.77400$157.74
50$14.11760$705.88
100$13.20680$1,320.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.54812$13,548.12
2,000$10.77687$21,553.74
Manufacturers Standard Package