
VJ2220A151JXUSTX1 | |
---|---|
DigiKey Part Number | 720-VJ2220A151JXUSTX1TR-ND - Tape & Reel (TR) 720-VJ2220A151JXUSTX1CT-ND - Cut Tape (CT) 720-VJ2220A151JXUSTX1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220A151JXUSTX1 |
Description | CAP CER 150PF 250VAC C0G/NP0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.83000 | $22.83 |
10 | $15.82300 | $158.23 |
50 | $13.02920 | $651.46 |
100 | $12.16460 | $1,216.46 |
500 | $10.70288 | $5,351.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.25028 | $10,250.28 |
2,000 | $9.13901 | $18,278.02 |
3,000 | $9.02457 | $27,073.71 |
5,000 | $8.90646 | $44,532.30 |