
VJ2008A221JXUSTX1 | |
---|---|
DigiKey Part Number | 720-1578-2-ND - Tape & Reel (TR) 720-1578-1-ND - Cut Tape (CT) 720-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2008A221JXUSTX1 |
Description | CAP CER 220PF 250VAC NP0 2008 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2008 (5020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2008A221JXUSTX1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2008 (5020 Metric) | |
Size / Dimension | 0.200" L x 0.080" W (5.08mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
10 | $9.36000 | $93.60 |
50 | $7.50760 | $375.38 |
100 | $6.93550 | $693.55 |
500 | $5.96902 | $2,984.51 |
1,000 | $5.67004 | $5,670.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.42386 | $10,847.72 |
4,000 | $5.22113 | $20,884.52 |
6,000 | $5.11955 | $30,717.30 |
10,000 | $5.00694 | $50,069.40 |
14,000 | $4.94108 | $69,175.12 |