VJ Series 2220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2008A221JXUSTX1

DigiKey Part Number
720-1578-2-ND - Tape & Reel (TR)
720-1578-1-ND - Cut Tape (CT)
720-1578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ2008A221JXUSTX1
Description
CAP CER 220PF 250VAC NP0 2008
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2008 (5020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ2008A221JXUSTX1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2008 (5020 Metric)
Size / Dimension
0.200" L x 0.080" W (5.08mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.99000$13.99
10$9.36000$93.60
50$7.50760$375.38
100$6.93550$693.55
500$5.96902$2,984.51
1,000$5.67004$5,670.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.42386$10,847.72
4,000$5.22113$20,884.52
6,000$5.11955$30,717.30
10,000$5.00694$50,069.40
14,000$4.94108$69,175.12
Manufacturers Standard Package