
VJ1812Y223KBEAT4X | |
---|---|
DigiKey Part Number | 720-1104-2-ND - Tape & Reel (TR) 720-1104-1-ND - Cut Tape (CT) 720-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y223KBEAT4X |
Description | CAP CER 0.022UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y223KBEAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.183" L x 0.126" W (4.65mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.11327 | $10,226.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $10.06000 | $100.60 |