
VJ1812Y104JXEAT | |
---|---|
DigiKey Part Number | 720-2084-2-ND - Tape & Reel (TR) 720-2084-1-ND - Cut Tape (CT) 720-2084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y104JXEAT |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y104JXEAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $7.58700 | $75.87 |
50 | $6.49000 | $324.50 |
100 | $5.97840 | $597.84 |
500 | $5.11398 | $2,556.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.80311 | $4,803.11 |
2,000 | $4.62386 | $9,247.72 |
3,000 | $4.51621 | $13,548.63 |
5,000 | $4.39399 | $21,969.95 |
7,000 | $4.32252 | $30,257.64 |
10,000 | $4.25377 | $42,537.70 |
12,000 | $4.22118 | $50,654.16 |