
VJ1812A472KBBAT4X | |
---|---|
DigiKey Part Number | 720-1108-2-ND - Tape & Reel (TR) 720-1108-1-ND - Cut Tape (CT) 720-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812A472KBBAT4X |
Description | CAP CER 4700PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812A472KBBAT4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.183" L x 0.126" W (4.65mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.20862 | $12,417.24 |