
VJ1210Y182MLEAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ1210Y182MLEAJ32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y182MLEAJ32 |
Description | CAP CER 1800 PF 500V X7R 1210 PB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y182MLEAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $8.09392 | $48,563.52 |

