VJ1206Y822JXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73754
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70861
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73754
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70861
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73754
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70861
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.18546
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73754
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70861
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.96548
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.15779
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.11787
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.15779
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.11787
Datasheet
8200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y822JXACW1BC

DigiKey Part Number
VJ1206Y822JXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y822JXACW1BC
Description
CAP CER 8200PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y822JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y822JXAACVishay Vitramon0VJ1206Y822JXAAC-ND$0.73754Upgrade
VJ1206Y822JXAAPVishay Vitramon0VJ1206Y822JXAAP-ND$0.70861Upgrade
VJ1206Y822JXAMCVishay Vitramon0VJ1206Y822JXAMC-ND$0.73754Upgrade
VJ1206Y822JXAMPVishay Vitramon0VJ1206Y822JXAMP-ND$0.70861Upgrade
VJ1206Y822JXBACVishay Vitramon0VJ1206Y822JXBAC-ND$0.73754Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.27199$9,087.96
Manufacturers Standard Package