VJ1206Y821JXEMP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $5.74057
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.66761
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.72042
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.66761
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.72042
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.94028
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.97561
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.74596
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.77595
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $11.59345
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.32724
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.28326
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.32724
Datasheet
820 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y821JXEMP

DigiKey Part Number
VJ1206Y821JXEMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y821JXEMP
Description
CAP CER 820PF 500V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y821JXEMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A821FXEATVishay Vitramon0VJ1206A821FXEAT-ND$5.74057Similar
VJ1206A821JXEARVishay Vitramon0VJ1206A821JXEAR-ND$1.66761Similar
VJ1206A821JXEATVishay Vitramon0VJ1206A821JXEAT-ND$1.72042Similar
VJ1206A821JXEMRVishay Vitramon0VJ1206A821JXEMR-ND$1.66761Similar
VJ1206A821JXEMTVishay Vitramon0VJ1206A821JXEMT-ND$1.72042Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.28326$12,832.60
Manufacturers Standard Package