
VJ1206Y682KXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206Y682KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y682KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y682KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y682KXAPW1BC |
Description | CAP CER 6800PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y682KXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.43130 | $6,469.50 |
30,000 | $0.42839 | $12,851.70 |
45,000 | $0.42688 | $19,209.60 |
75,000 | $0.42515 | $31,886.25 |
105,000 | $0.42412 | $44,532.60 |
150,000 | $0.42310 | $63,465.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42100 | $14.21 |
50 | $1.03620 | $51.81 |
100 | $0.91720 | $91.72 |
500 | $0.66690 | $333.45 |
1,000 | $0.56221 | $562.21 |
2,500 | $0.50202 | $1,255.05 |
5,000 | $0.49724 | $2,486.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42100 | $14.21 |
50 | $1.03620 | $51.81 |
100 | $0.91720 | $91.72 |
500 | $0.66690 | $333.45 |
1,000 | $0.56221 | $562.21 |
2,500 | $0.54538 | $1,363.45 |
5,000 | $0.53168 | $2,658.40 |