VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y682KXACW1BC

DigiKey Part Number
720-VJ1206Y682KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y682KXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y682KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y682KXACW1BC
Description
CAP CER 6800PF 50V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y682KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34700$13.47
50$0.97220$48.61
100$0.74640$74.64
500$0.56064$280.32
1,000$0.50957$509.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43120$1,724.80
8,000$0.33983$2,718.64
12,000$0.33389$4,006.68
20,000$0.33201$6,640.20
28,000$0.32663$9,145.64
40,000$0.32490$12,996.00
48,000$0.32099$15,407.52
96,000$0.30781$29,549.76
100,000$0.30711$30,711.00
Manufacturers Standard Package