
VJ1206Y681KXGTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y681KXGTW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y681KXGTW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y681KXGTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y681KXGTW1BC |
Description | CAP CER 680PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y681KXGTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.57300 | $25.73 |
| 50 | $1.92380 | $96.19 |
| 100 | $1.72570 | $172.57 |
| 500 | $1.38976 | $694.88 |
| 1,000 | $1.28617 | $1,286.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.15819 | $3,474.57 |
| 6,000 | $1.09561 | $6,573.66 |
| 9,000 | $1.06426 | $9,578.34 |
| 15,000 | $1.02952 | $15,442.80 |
| 21,000 | $1.00921 | $21,193.41 |
| 30,000 | $0.98967 | $29,690.10 |

