VJ1206Y563KXBMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.35216
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.30761
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.35216
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.30761
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.53878
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.37701
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.42322
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.09329
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.13259
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.22430
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 2,614
Unit Price: $4.69000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.15293
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.15293
Datasheet
0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y563KXBMC

DigiKey Part Number
VJ1206Y563KXBMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y563KXBMC
Description
CAP CER 0.056UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y563KXBMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y563JXBACVishay Vitramon0VJ1206Y563JXBAC-ND$1.35216Upgrade
VJ1206Y563JXBAPVishay Vitramon0VJ1206Y563JXBAP-ND$1.30761Upgrade
VJ1206Y563JXBMCVishay Vitramon0VJ1206Y563JXBMC-ND$1.35216Upgrade
VJ1206Y563JXBMPVishay Vitramon0VJ1206Y563JXBMP-ND$1.30761Upgrade
VJ1206Y563JXCATVishay Vitramon0VJ1206Y563JXCAT-ND$1.53878Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.19372$7,162.32