
VJ1206Y474KXJTW1BC | |
---|---|
DigiKey Part Number | 720-1812-2-ND - Tape & Reel (TR) 720-1812-1-ND - Cut Tape (CT) 720-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y474KXJTW1BC |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y474KXJTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.89300 | $18.93 |
50 | $1.36480 | $68.24 |
100 | $0.98540 | $98.54 |
500 | $0.85432 | $427.16 |
1,000 | $0.77414 | $774.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61032 | $1,830.96 |
6,000 | $0.53691 | $3,221.46 |
9,000 | $0.48640 | $4,377.60 |
15,000 | $0.46235 | $6,935.25 |
21,000 | $0.46079 | $9,676.59 |
30,000 | $0.43799 | $13,139.70 |
36,000 | $0.43728 | $15,742.08 |
72,000 | $0.43483 | $31,307.76 |