
VJ1206Y474JXJTW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206Y474JXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y474JXJTW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y474JXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y474JXJTW1BC |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y474JXJTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57000 | $25.70 |
50 | $1.92960 | $96.48 |
100 | $1.62820 | $162.82 |
500 | $1.39916 | $699.58 |
1,000 | $1.29627 | $1,296.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.09135 | $3,274.05 |
6,000 | $1.03221 | $6,193.26 |
9,000 | $0.98875 | $8,898.75 |
15,000 | $0.96977 | $14,546.55 |
21,000 | $0.95059 | $19,962.39 |
30,000 | $0.93213 | $27,963.90 |
36,000 | $0.92338 | $33,241.68 |
72,000 | $0.89970 | $64,778.40 |
75,000 | $0.89235 | $66,926.25 |