
VJ1206Y473KXAAC | |
---|---|
DigiKey Part Number | 720-VJ1206Y473KXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y473KXAACCT-ND - Cut Tape (CT) 720-VJ1206Y473KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y473KXAAC |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y473KXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.89700 | $18.97 |
50 | $1.39760 | $69.88 |
100 | $1.15610 | $115.61 |
500 | $0.98942 | $494.71 |
1,000 | $0.91035 | $910.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79430 | $2,382.90 |
6,000 | $0.75344 | $4,520.64 |
9,000 | $0.69892 | $6,290.28 |
15,000 | $0.68684 | $10,302.60 |
21,000 | $0.68472 | $14,379.12 |
30,000 | $0.67417 | $20,225.10 |
36,000 | $0.67318 | $24,234.48 |
72,000 | $0.65347 | $47,049.84 |
75,000 | $0.65222 | $48,916.50 |