VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y472KXEAC

DigiKey Part Number
720-VJ1206Y472KXEACTR-ND - Tape & Reel (TR)
720-VJ1206Y472KXEACCT-ND - Cut Tape (CT)
720-VJ1206Y472KXEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y472KXEAC
Description
CAP CER 4700PF 500V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y472KXEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$2.96400$29.64
50$2.24080$112.04
100$1.88100$188.10
500$1.64196$820.98
1,000$1.52580$1,525.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.18420$3,552.60
6,000$1.15801$6,948.06
9,000$1.13630$10,226.70
15,000$1.12256$16,838.40
21,000$1.11943$23,508.03
30,000$1.09098$32,729.40
36,000$1.08953$39,223.08
Manufacturers Standard Package