
VJ1206Y472KLCAJ32 | |
---|---|
DigiKey Part Number | 720-VJ1206Y472KLCAJ32TR-ND - Tape & Reel (TR) 720-VJ1206Y472KLCAJ32CT-ND - Cut Tape (CT) 720-VJ1206Y472KLCAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472KLCAJ32 |
Description | CAP CER 4700 PF 200V X7R 1206 PB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472KLCAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.68883 | $9,377.66 |