
VJ0603D470JLAAJ32 | |
---|---|
DigiKey Part Number | 720-VJ0603D470JLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0603D470JLAAJ32CT-ND - Cut Tape (CT) 720-VJ0603D470JLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D470JLAAJ32 |
Description | CAP CER 47 PF 50V NP0(C0G) 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D470JLAAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $3.49900 | $34.99 |
50 | $2.67040 | $133.52 |
100 | $2.41360 | $241.36 |
500 | $1.98128 | $990.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.84767 | $1,847.67 |
2,000 | $1.73774 | $3,475.48 |
3,000 | $1.68268 | $5,048.04 |
5,000 | $1.62164 | $8,108.20 |
7,000 | $1.58598 | $11,101.86 |
10,000 | $1.55166 | $15,516.60 |
12,000 | $1.53541 | $18,424.92 |
24,000 | $1.48064 | $35,535.36 |
25,000 | $1.47773 | $36,943.25 |