VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y334KXXTW1BC

DigiKey Part Number
720-VJ1206Y334KXXTW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y334KXXTW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y334KXXTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y334KXXTW1BC
Description
CAP CER 0.33UF 25V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y334KXXTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,671
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.16800$21.68
50$1.45340$72.67
100$1.12080$112.08
500$1.02342$511.71
1,000$0.97259$972.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78568$2,357.04
6,000$0.71917$4,315.02
9,000$0.68562$6,170.58
Manufacturers Standard Package