
VJ1206Y224KXJTW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206Y224KXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y224KXJTW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y224KXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224KXJTW1BC |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224KXJTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.81100 | $18.11 |
50 | $1.27100 | $63.55 |
100 | $1.01090 | $101.09 |
500 | $0.93368 | $466.84 |
1,000 | $0.85284 | $852.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73583 | $2,207.49 |
6,000 | $0.68666 | $4,119.96 |
9,000 | $0.63220 | $5,689.80 |
15,000 | $0.61610 | $9,241.50 |
21,000 | $0.61416 | $12,897.36 |
30,000 | $0.59950 | $17,985.00 |
36,000 | $0.59860 | $21,549.60 |
72,000 | $0.59545 | $42,872.40 |