VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y223KXBCW1BC

DigiKey Part Number
720-VJ1206Y223KXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y223KXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y223KXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y223KXBCW1BC
Description
CAP CER 0.022UF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y223KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28900$12.89
50$0.92780$46.39
100$0.69380$69.38
500$0.54292$271.46
1,000$0.49200$492.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33437$1,337.48
8,000$0.32262$2,580.96
12,000$0.31674$3,800.88
20,000$0.31494$6,298.80
28,000$0.30960$8,668.80
40,000$0.30836$12,334.40
48,000$0.30459$14,620.32
96,000$0.29190$28,022.40
100,000$0.29123$29,123.00
Manufacturers Standard Package