
VJ1206Y223KXBAC | |
---|---|
DigiKey Part Number | 720-VJ1206Y223KXBACTR-ND - Tape & Reel (TR) 720-VJ1206Y223KXBACCT-ND - Cut Tape (CT) 720-VJ1206Y223KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223KXBAC |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223KXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.56000 | $15.60 |
50 | $1.14140 | $57.07 |
100 | $1.00010 | $100.01 |
500 | $0.79646 | $398.23 |
1,000 | $0.72947 | $729.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63219 | $1,896.57 |
6,000 | $0.58250 | $3,495.00 |
9,000 | $0.53781 | $4,840.29 |
15,000 | $0.53269 | $7,990.35 |
21,000 | $0.52807 | $11,089.47 |
30,000 | $0.46184 | $13,855.20 |