
VJ1206Y223KXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ1206Y223KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y223KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y223KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223KXAPW1BC |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223KXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.32200 | $13.22 |
50 | $0.96060 | $48.03 |
100 | $0.79890 | $79.89 |
500 | $0.53404 | $267.02 |
1,000 | $0.51836 | $518.36 |
2,500 | $0.46730 | $1,168.25 |
5,000 | $0.46279 | $2,313.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.39715 | $5,957.25 |
30,000 | $0.38592 | $11,577.60 |
45,000 | $0.37606 | $16,922.70 |
75,000 | $0.37450 | $28,087.50 |
105,000 | $0.37356 | $39,223.80 |
150,000 | $0.37264 | $55,896.00 |