VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y223JXACW1BC

DigiKey Part Number
720-VJ1206Y223JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y223JXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y223JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y223JXACW1BC
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y223JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.68800$16.88
50$1.24140$62.07
100$0.94170$94.17
500$0.81002$405.01
1,000$0.73034$730.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.58116$2,324.64
8,000$0.49117$3,929.36
12,000$0.43344$5,201.28
20,000$0.43114$8,622.80
28,000$0.39568$11,079.04
40,000$0.39441$15,776.40
48,000$0.39379$18,901.92
96,000$0.39167$37,600.32
Manufacturers Standard Package