
VJ1206Y223JXAAC | |
---|---|
DigiKey Part Number | 720-VJ1206Y223JXAACTR-ND - Tape & Reel (TR) 720-VJ1206Y223JXAACCT-ND - Cut Tape (CT) 720-VJ1206Y223JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y223JXAAC |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y223JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.14000 | $21.40 |
50 | $1.58880 | $79.44 |
100 | $1.22820 | $122.82 |
500 | $1.04810 | $524.05 |
1,000 | $0.95763 | $957.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78769 | $2,363.07 |
6,000 | $0.72960 | $4,377.60 |