VJ1206Y184MXJMR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.90781
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.96580
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.52327
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.57286
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $3.18264
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.69730
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.75077
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.75077
Datasheet
0.18 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y184MXJMR

DigiKey Part Number
720-VJ1206Y184MXJMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y184MXJMR
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.18 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y184MBJBR31GVishay Vitramon0GA1206Y184MBJBR31G-ND$1.90781Parametric Equivalent
GA1206Y184MBJBT31GVishay Vitramon0GA1206Y184MBJBT31G-ND$1.96580Parametric Equivalent
GA1206Y184MXJBR31GVishay Vitramon0GA1206Y184MXJBR31G-ND$1.52327Parametric Equivalent
GA1206Y184MXJBT31GVishay Vitramon0GA1206Y184MXJBT31G-ND$1.57286Parametric Equivalent
VJ1206Y184MLJAJ32Vishay Vitramon0720-VJ1206Y184MLJAJ32TR-ND$3.18264Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.69730$16,973.00
Manufacturers Standard Package