Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y182KXBAP | |
|---|---|
DigiKey Part Number | VJ1206Y182KXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y182KXBAP |
Description | CAP CER 1800PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y182KXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y182JXBAC | Vishay Vitramon | 0 | VJ1206Y182JXBAC-ND | $0.65265 | Upgrade |
| VJ1206Y182JXBAP | Vishay Vitramon | 0 | VJ1206Y182JXBAP-ND | $0.62862 | Upgrade |
| VJ1206Y182JXBMC | Vishay Vitramon | 0 | VJ1206Y182JXBMC-ND | $0.65265 | Upgrade |
| VJ1206Y182JXBMP | Vishay Vitramon | 0 | VJ1206Y182JXBMP-ND | $0.62862 | Upgrade |
| VJ1206A182FXBAT | Vishay Vitramon | 0 | VJ1206A182FXBAT-ND | $5.37430 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.61887 | $6,188.70 |


