VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y153KXEMT

DigiKey Part Number
720-VJ1206Y153KXEMTTR-ND - Tape & Reel (TR)
720-VJ1206Y153KXEMTCT-ND - Cut Tape (CT)
720-VJ1206Y153KXEMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y153KXEMT
Description
CAP CER 0.015UF 500V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y153KXEMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.60500$36.05
50$2.75060$137.53
100$2.48880$248.88
500$2.04586$1,022.93
1,000$1.90906$1,909.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.74016$5,220.48
6,000$1.65750$9,945.00
9,000$1.60051$14,404.59
15,000$1.57019$23,552.85
21,000$1.54336$32,410.56
30,000$1.51754$45,526.20
36,000$1.50529$54,190.44
Manufacturers Standard Package