
VJ1206Y153KXEAT | |
---|---|
DigiKey Part Number | 720-VJ1206Y153KXEATTR-ND - Tape & Reel (TR) 720-VJ1206Y153KXEATCT-ND - Cut Tape (CT) 720-VJ1206Y153KXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y153KXEAT |
Description | CAP CER 0.015UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y153KXEAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.03000 | $30.30 |
50 | $2.20380 | $110.19 |
100 | $1.81630 | $181.63 |
500 | $1.76668 | $883.34 |
1,000 | $1.74434 | $1,744.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.52399 | $4,571.97 |
6,000 | $1.50868 | $9,052.08 |
9,000 | $1.49869 | $13,488.21 |
15,000 | $1.48795 | $22,319.25 |
21,000 | $1.48404 | $31,164.84 |
30,000 | $1.47178 | $44,153.40 |
36,000 | $1.46994 | $52,917.84 |