
VJ1206Y152KXAMC | |
---|---|
DigiKey Part Number | 720-VJ1206Y152KXAMCTR-ND - Tape & Reel (TR) 720-VJ1206Y152KXAMCCT-ND - Cut Tape (CT) 720-VJ1206Y152KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y152KXAMC |
Description | CAP CER 1500PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y152KXAMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.43700 | $14.37 |
50 | $1.04780 | $52.39 |
100 | $0.92870 | $92.87 |
500 | $0.72634 | $363.17 |
1,000 | $0.66402 | $664.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52665 | $1,579.95 |
6,000 | $0.49199 | $2,951.94 |
9,000 | $0.45089 | $4,058.01 |
15,000 | $0.43984 | $6,597.60 |
21,000 | $0.43834 | $9,205.14 |
30,000 | $0.42839 | $12,851.70 |
36,000 | $0.42769 | $15,396.84 |
72,000 | $0.41095 | $29,588.40 |
75,000 | $0.41003 | $30,752.25 |