
VJ1206Y104MXBAT | |
---|---|
DigiKey Part Number | 720-VJ1206Y104MXBATTR-ND - Tape & Reel (TR) 720-VJ1206Y104MXBATCT-ND - Cut Tape (CT) 720-VJ1206Y104MXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104MXBAT |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104MXBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.67700 | $26.77 |
50 | $2.01000 | $100.50 |
100 | $1.80640 | $180.64 |
500 | $1.46172 | $730.86 |
1,000 | $1.35547 | $1,355.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06097 | $3,182.91 |
6,000 | $1.04838 | $6,290.28 |
9,000 | $1.03982 | $9,358.38 |
15,000 | $1.03070 | $15,460.50 |
21,000 | $1.02777 | $21,583.17 |
30,000 | $1.02068 | $30,620.40 |
36,000 | $1.01930 | $36,694.80 |
72,000 | $1.00964 | $72,694.08 |
75,000 | $1.00794 | $75,595.50 |