
VJ1206Y103KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1022-2-ND - Tape & Reel (TR) 720-1022-1-ND - Cut Tape (CT) 720-1022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXGAT5Z |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXGAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $9.07700 | $90.77 |
| 50 | $7.25460 | $362.73 |
| 100 | $6.69150 | $669.15 |
| 500 | $5.73894 | $2,869.47 |
| 1,000 | $5.44428 | $5,444.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.83827 | $14,514.81 |
| 6,000 | $4.72079 | $28,324.74 |

