
VJ1206Y103KXAMC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103KXAMCTR-ND - Tape & Reel (TR) 720-VJ1206Y103KXAMCCT-ND - Cut Tape (CT) 720-VJ1206Y103KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXAMC |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXAMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.79200 | $17.92 |
| 50 | $1.31880 | $65.94 |
| 100 | $1.17240 | $117.24 |
| 500 | $0.92606 | $463.03 |
| 1,000 | $0.84994 | $849.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75616 | $2,268.48 |
| 6,000 | $0.71028 | $4,261.68 |
| 9,000 | $0.68731 | $6,185.79 |
| 15,000 | $0.66185 | $9,927.75 |
| 21,000 | $0.64697 | $13,586.37 |
| 30,000 | $0.63265 | $18,979.50 |

