
VJ1206Y103KXACW1BC | |
---|---|
DigiKey Part Number | 720-1539-2-ND - Tape & Reel (TR) 720-1539-1-ND - Cut Tape (CT) 720-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXACW1BC |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04300 | $10.43 |
50 | $0.74400 | $37.20 |
100 | $0.65440 | $65.44 |
500 | $0.50252 | $251.26 |
1,000 | $0.45587 | $455.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38592 | $1,543.68 |
8,000 | $0.35996 | $2,879.68 |
12,000 | $0.34696 | $4,163.52 |
20,000 | $0.33256 | $6,651.20 |
28,000 | $0.32414 | $9,075.92 |
40,000 | $0.31605 | $12,642.00 |
48,000 | $0.31221 | $14,986.08 |
96,000 | $0.29929 | $28,731.84 |
100,000 | $0.29861 | $29,861.00 |