1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102KXEAT5Z

DigiKey Part Number
720-1019-2-ND - Tape & Reel (TR)
720-1019-1-ND - Cut Tape (CT)
720-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y102KXEAT5Z
Description
CAP CER 1000PF 500V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102KXEAT5Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,330
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.96000$8.96
10$5.78000$57.80
50$4.51520$225.76
100$4.12390$412.39
500$3.46306$1,731.53
1,000$3.25876$3,258.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.04307$7,607.68
5,000$2.91304$14,565.20
7,500$2.84791$21,359.33
12,500$2.77570$34,696.25
17,500$2.73348$47,835.90
25,000$2.69286$67,321.50
Manufacturers Standard Package