VJ1206Y102KXCAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.32724
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.28326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.32724
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.28326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 43,156
Unit Price: $3.86000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.04519
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8,698
Unit Price: $4.36000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.04519
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.61431
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.68642
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.61431
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.68642
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.68642
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.60201
Datasheet
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y102KXCAP

DigiKey Part Number
VJ1206Y102KXCAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y102KXCAP
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y102KXCAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y102JXEACVishay Vitramon0VJ1206Y102JXEAC-ND$1.32724Upgrade
VJ1206Y102JXEAPVishay Vitramon0VJ1206Y102JXEAP-ND$1.28326Upgrade
VJ1206Y102JXEMCVishay Vitramon0VJ1206Y102JXEMC-ND$1.32724Upgrade
VJ1206Y102JXEMPVishay Vitramon0VJ1206Y102JXEMP-ND$1.28326Upgrade
VJ1206Y102KXEACVishay Vitramon43,156720-1795-1-ND$3.86000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.73393$7,339.30
Manufacturers Standard Package