
VJ1206V106ZXQTW1BC | |
---|---|
DigiKey Part Number | 720-1792-2-ND - Tape & Reel (TR) 720-1792-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1206V106ZXQTW1BC |
Description | CAP CER 10UF 10V Y5V 1206 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206V106ZXQTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.99100 | $39.91 |
50 | $3.06280 | $153.14 |
100 | $2.77610 | $277.61 |
500 | $2.29464 | $1,147.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.84728 | $5,541.84 |